What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/24WD97SN

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 67.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WD97SN.

IHS

Datasheet183 pages7 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-26.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JD97HN
MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 12 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20JD97SC
MIL Series Connector, 12 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20MF11PB
MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol D38999/24WD97SN provided by its distributors.

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 6 pins #12, crimp, key A, Al-Cd, less cont.
CONNECTOR, CIRCULAR, SIZE 15, 12WAY; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:12Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Thre
Circular MIL Spec Connector 12P FM SZ 15 SKT PNL MNT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Jam Nut Connector Receptacle, Size 15, 12 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:12; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/24WD97SN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WD97SN