What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/20WC35PN-LC

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 42.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WC35PN-LC.

IHS

Datasheet1 page17 years ago

Farnell

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-57.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol PcdTVPS00RF1335SNLC
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27497T12B35S-LC
Circular Connector, MIL-DTL-38999 Series II, Wall Mount Receptacle, 22 Contacts, Bayonet, 12-35

Descriptions

Descriptions of Amphenol D38999/20WC35PN-LC provided by its distributors.

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 22 Contacts, Threaded, 13-35
CIRCULAR HOUSING, RCPT, SZ C35, 22POS, WALL; Series:MIL-DTL-38999, III, TV Tri-Start; For Use With:Crimp Pin Contacts; Connector Shell Size:13;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Receptacle, Size 13, 22 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:22; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/20WC35PN-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WC35PN L/C
  • D38999/20WC35PN(LC)
  • D38999/20WC35PN-L/C
  • D38999/20WC35PNLC
  • D3899920WC35PNLC