What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/20MA35SN-LC

MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle
$ 46.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20MA35SN-LC.

element14 APAC

Datasheet1 page14 years ago
Datasheet53 pages19 years ago

Farnell

JRH Electronics

Arrow Electronics

Newark

Inventory History

3 month trend:
-90.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonKJB7T9W35SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W35SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W35PN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol85-190214-6S
Conn MIL-DTL-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol75-68214-6P
Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol Industrial75-190214-6S
Conn MIL-DTL-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20MA35SN-LC provided by its distributors.

MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 6 Contacts, Threaded, 9-35, EMI
Conn D38999 Circ Skt 6 Pos Crmp St Wall Mnt 6Term |Amphenol Aerospace D38999/20MA35SN(LC)
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Receptacle Housing,Threaded 6pin Composite 5A , 32.69mm*24.1mm*24.1mm
CONN RCPT HSNG FMALE 6POS PNL MT
CONNECTOR, CIRCULAR, SIZE 9, 6WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket - Contacts Not Suppl

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20MA35SN L/C
  • D38999/20MA35SN(LC)
  • D38999/20MA35SN(LC).
  • D38999/20MA35SNLC
  • D3899920MA35SNLC