What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol D38999/20JA35SN-LC

MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle
$ 75.311
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JA35SN-LC.

element14 APAC

Datasheet1 page14 years ago
Datasheet2 pages13 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
+3.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonKJB7T9W35SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W35SN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W35PN
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol85-190214-6S
Conn MIL-DTL-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/24WB98SN-LC
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20JA35SN-LC provided by its distributors.

MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, 9-35, 6WAY, SIZE 9; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket - Contacts Not
Receptacle Housing,Threaded 6pin Composite 5A , 32.69mm*24.1mm
Recept |Amphenol Aerospace D38999/20JA35SN(LC)
CONN RCPT HSNG FMALE 6POS PNL MT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20JA35SN L/C
  • D38999/20JA35SN(LC)
  • D38999/20JA35SNL/C
  • D38999/20JA35SNLC
  • D3899920JA35SNLC