What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol CTV06RW-25-4SA

Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
$ 220.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol CTV06RW-25-4SA.

IHS

Datasheet1 page10 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-30.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceD38999/26FJ4PA
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceD38999/26WJ4PA
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WJ46PN
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WJ4PC
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WJ46PA
Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port

Descriptions

Descriptions of Amphenol CTV06RW-25-4SA provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Ctv 143C 48#20 8#16 Skt Plug Rohs Compliant: No |Amphenol Industrial CTV06RW-25-4SA
MIL-DTL-38999 Series III Circular Connector
Female Sockets,Plug,Threaded 56pin Composite 7.5A,13A , , 31.34mm
MIL-DTL-38999 TV,CTV, TRISTART
CONN PLUG FMALE 56POS GOLD CRIMP
CIRCULAR CONN, PLUG, 25-4, CABLE; Product Range: Tri-Start TV Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 56Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangeme

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTV06RW254SA