Amphenol AIO-CSJPG16

Connector Accessory, 0.394in Min Cable Dia, 0.551in Max Cable Dia, Cable Gland, Brass
$ 6.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AIO-CSJPG16.

element14 APAC

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-1.98%

Supply Chain

Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Amphenol AIO-CSJPG16 provided by its distributors.

Connector Accessory, 0.394in Min Cable Dia, 0.551in Max Cable Dia, Cable Gland, Brass
Nylon Cable Glands for AIO Series Circular Connectors
AIO CABLE GLAND, METAL, BRASS WITH NICKEL, IP68, PG16
CABLE GLAND 10-14MM PG16 BRASS
METAL NICKEL PLATED CABLE GLAN
CABLE GLAND; Thread Size:PG16; Cable Diameter Min:10mm; Cable Diameter Max:14mm; Cable Gland Material:Brass; Gland Colour:-; IP / NEMA Rating:IP68; Product Range:-; Accessory Type:Cable Gland; Cable Diameter:14mm 67R2320
Cable Gland; Diámetro De Cable Min:10Mm; Diámetro De Cable Max:14Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg16; Material Del Prensa Estopa:Latón; Color Del Casquillo:-; Ip/Nema:Ip68; Diámetro De Cable:14Mm |Amphenol Industrial AIO-CSJPG16

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems