Amphenol ACJM-IH

Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACJM-IH.

Inventory History

3 month trend:
+1.11%

CAD Models

Download Amphenol ACJM-IH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolACJM-HHDR
Conn 1/4" Mono Phone Jack F 2 POS 12.7mm Solder RA Thru-Hole 4 Terminal 1 Port
AmphenolACJM-PHOP
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
Amphenol Sine SystemsACJM-PHOP-1
Stereo (3Conductor TRS) AC ROHS3Compliant 2009 Phone Jack Connector UL94V-0 75C 10A 34V

Descriptions

Descriptions of Amphenol ACJM-IH provided by its distributors.

Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
Phone Connector, Mono, Jack, 2Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJM-IH
Conn 1/4" Mono Phone Jack F 2 POS 12.5mm Solder RA Thru-Hole 4 Terminal 1 Port
1/4" Horizonal PCB Phone Jack, Mono, Plastic Bezel, Metal Nut, Metal Thread
Amphenol Audio 1/4 inTelephone Jack Plug, audio plug, Cable installation
Audio Type = Mono / Size = 6.35 mm / Gender = Socket / Poles = 2 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Brass / Contact Plating = Tin / Body Material = Polyamide 6.6 (PA6.6) / Jack / Plug Colour = Black / Jack / Plug Colour = Silver / Current Rating A = 10 / Voltage Rating V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJMIH