What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol 97-22-14S

Circular MIL Spec Connector 19P Socket Insert Shell Size 22
$ 15.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-22-14S.

element14 APAC

Datasheet37 pages10 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.47%

Related Parts

Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol97-12S-3S
Circular Insert, Socket, 2Way, Solder; S |Amphenol Industrial 97-12S-3S
Amphenol IndustrialMS3106F10SL-4S
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-22-14S provided by its distributors.

Circular MIL Spec Connector 19P Socket Insert Shell Size 22
Circular Connector Insert Size 22 19 pos. Silver Plated
CONTACT, INDUSTRIAL INSERT SOCKET, 19-C, SOLDER, SZ 22, 97 SERIES, 97 SERIES
Female Sockets,Insert Solder pad 19pin 13A silver Bracket mounting
Component 97 Series Insert Arrangement 22-14 With Socket Contacts |Amphenol Industrial 097-22-14S
19 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
Contact SKT Solder ST Automotive Medical
Connector; 700 VDC/500 VAC (RMS); 13 A
RS APAC
97 Series Accessories 19 SKT CONTACTS
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, SOCKET, 19WAY, SOLDER; Product Range: 97 Series; No. of Contacts: 19Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Amphenol Size 22 S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 22 14S
  • 097-22-14S
  • 97-2214S
  • 9722-14S
  • 972214S