Amphenol 97-18-4P

Standard Cylindrical Connector Size 18 4 pos. Silver Plated
$ 4.936
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-4P.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.65%

Related Parts

Amphenol97-20-4P
INSERT, SZ 20 4 #12, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-14S-2P
INSERT, SZ 14S, BLUE, INSULATED, 4 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
Insert, Sz 14S, 4 #16, Solder, RoHS Compliant, MIL-5015 Type, 97 Series
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
INSERT, SZ 14S, 5 #16, SOLDER, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES

Descriptions

Descriptions of Amphenol 97-18-4P provided by its distributors.

Standard Cylindrical Connector Size 18 4 pos. Silver Plated
5015 Commercial Insert 4 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
CONTACT, INDUSTRIAL INSERT PLUG, 4-C, SOLDER, SZ 18, #16 AWG, 97 SERIES
AMPHENOL INDUSTRIAL 97-18-4PCIRCULAR INSERT, PIN, 4WAY, SOLDER
MIL-5015 97 THREADED INSERT ASSY
Conn Contact M 1 POS Solder ST 1Terminal 1Port
Contact PIN Solder ST Automotive Medical
Insert, Male Pins, Pad, 4-Pin, Silver
97 Series Accessories 4 PIN CONTACTS
Plug Insert; 1250 VDC/900 VAC (RMS)
RS APAC
Amphenol (AIO) Insert Only 97s
CONN MALE INSERT 4P SOLDER CUP
CIRCULAR INSERT, PIN, 4WAY, SOLDER; Product Range: 97 Series; No. of Contacts: 4Contacts; Contact Gender: Pin; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 18

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 18 4P
  • 9718-4P
  • 97184P