Amphenol 89883-316LF

Conn Socket Strip RCP 32 POS 2.54mm Solder RA Thru-Hole Tube
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 89883-316LF.

IHS

Datasheet2 pages12 years ago

X-ON

_legacy Avnet

Verical

Inventory History

3 month trend:
-3.54%

CAD Models

Download Amphenol 89883-316LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions66527-016LF
Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
TE Connectivity2-5535512-3
Conn Socket Strip RCP 32 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
TE Connectivity6-534998-6
Board Connector, 32 Contact(S), 2 Row(S); |Te Connectivity Amp 6-534998-6
Amphenol Communications Solutions76342-316LF
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71991-316LF
Receptacle, Tht, Vertical, 2.54Mm, 32Way; |Amphenol Communications Solutions 71991-316LF
Conn Socket Strip RCP 32 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Amphenol 89883-316LF provided by its distributors.

Conn Socket Strip RCP 32 POS 2.54mm Solder RA Thru-Hole Tube
Board To Board & Mezzanine Connectors 32P Hriz Tmt Dr Rcpt Au W/O Locating Peg
CONN, R/A RCPT, 32POS, 2ROW, 2.54MM, TH;
|Amphenol Communications Solutions 89883-316LF
CONN RCPT 32POS 0.1 GOLD PCB R/A
DUBOX | Amphenol FCI (Amphenol CS) 89883316LF
Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Push-Pull,Receptacle 2 32pin Push-pull type Female Socket Blue Through hole mounting 40.56mm(Length)*8.5mm(height)
L-845/722 Hex Wrench Installation Tool
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 32 Positions, 2.54mm (0.100in) Pitch
DUBOX RCP DR TMT HORIZ-89883-3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89883316LF