Amphenol 84516-202LF

200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
$ 17.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 84516-202LF.

IHS

Datasheet6 pages13 years ago

Inventory History

3 month trend:
-0.79%

CAD Models

Download Amphenol 84516-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions84516-102LF
200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84530-102LF
200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84516-102
200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array
1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors SeaRay Plug Assy 10x20x1.9 Tin Reel
Board Connector, 200 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Amphenol 84516-202LF provided by its distributors.

200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Conn Board to Board PL 200 POS 1.27mm Solder ST Top Entry SMD T/R
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 200 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug
Board to Board & Mezzanine Connectors 200P PLUG
CONN ARRAY PLUG 200POS SMD GOLD
MEG-ARRAY LEAD FREE-200 POS PLUG 0MM W/CAP
Conn, Bga Plug, 200Pos, 10Row, 1.27Mm; Mezzanine Connector Type:Array, Male; Pitch Spacing:1.27Mm; No. Of Rows:10Rows; No. Of Contacts:200Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions 84516-202LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems