What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol 75-474220-11S

Conn Cylindrical Circular SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port
$ 20.336
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 75-474220-11S.

Farnell

Datasheet73 pages20 years ago

JRH Electronics

Inventory History

3 month trend:
-43.29%

Related Parts

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceD38999/20WB35BN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WB35AN
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E20A16PBF80
Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port Automotive
ITT / CannonCA3102E20-25PBF80
Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port Automotive
ITT / CannonCA3102E20-11P-B-01
Conn MIL-C-5015 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port

Descriptions

Descriptions of Amphenol 75-474220-11S provided by its distributors.

Conn Cylindrical Circular SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 20, 13WAY; Product Range: 75 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Socket; Coupling
Circular Connector, Receptacle, Size 20, 13 Position, Box; Rango De Producto:Serie Mil-C-5015; Género:Receptáculo Eléctrico; Núm. De Contactos:13; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial 75-474220-11S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7547422011S