What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol 124018312112A

Usb Conn, 3.1 Type C, Rcpt, 24Pos, Smt; |Amphenol Communications Solutions 124018312112A
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 124018312112A.

Newark

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-57.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol 124018312112A provided by its distributors.

Usb Conn, 3.1 Type C, Rcpt, 24Pos, Smt; |Amphenol Communications Solutions 124018312112A
USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking
Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port T/R
USB Type C Waterproof Connector System, Input Output Connectors, Receptacle, Middle mount, dual-row Surface Mount waterproof IPX8.
USB-C Connector, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed), 1 Port, 24 Pin, Plug, Board Mount, Horizontal, SMD, Edge, TH, 12.2mm L × 8.34mm H
USB CONN, 3.1 TYPE C, RCPT, 24POS, SMT; USB Connector Type: USB Type C; USB Standard: USB 3.1; Gender: Receptacle; No. of Positions: 24 Position; Connector Mounting: Surface Mount; IP Rating: IPX8; Product Range: -; Contact Mat

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 124018312112A.