What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Sine Systems SS24M2T

Socket Contact, Stamped, SZ16, Tin/nickel, Wire Range .14-.25MM2, 26-24 AWG, 3 Tang
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SS24M2T.

Newark

Datasheet1 page7 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems SS24M2T provided by its distributors.

SOCKET CONTACT, STAMPED, SZ16,TIN/NICKEL, WIRE RANGE .14-.25MM2, 26-24 AWG,3 TANG
Socket Contact, Stamped, Size 16, Tin ov
CONTACT SOCKET 24AWG SZ16 CRIMP
Contact, Socket, Crimp, 24Awg-26Awg; Product Range:Ecomate® Rm Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Wire Size Awg Min:26Awg; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SS24M2T

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System