What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Sine Systems SS16M2F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SS16M2F.

Master Electronics

Datasheet1 page7 years ago

Electro Sonic

Inventory History

3 month trend:
-1.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems SS16M2F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Socket Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range.75-1.5mm², 18-16 AWG, with 3 Tangs
Circular Connector Contacts; SS16M2F; AMPHENOL; 16 AWG; 13 A; 18 AWG
Connector Accessory, 0.126in Max Cable Dia, Contact, Copper Alloy
Contact F 16 Size Crimp ST Cable Mount 16-18AWG Reel
Thru-Hole Unthreaded Standoffs - Type SO4 - Metric
Circular Connectors & Cable Connectors ROHS
Socket Contact 16-18 AWG Size 16 Crimp Gold
Socket Contact, Stamped, Size 16,Gold Fl
0.75mm2~1.5mm2 16~18 Socket 16mm 3.2mm
A SERIES, ECO|MATE-RM, AQUARIU
CONTACT, SOCKET, CRIMP, 16AWG-18AWG; Product Range: ecomate® RM Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; Contact Plating: Gold Plated Contacts 98AC799

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System