What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Sine Systems RJX8FA3VB

XLRnet A Type Ethernet Vertical PCB, Class D, Non-Shielded, Black Bulk Packaging
$ 3.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RJX8FA3VB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet148 pages4 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-12-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol Sine Systems RJX8FA3VB provided by its distributors.

XLRnet A Type Ethernet Vertical PCB, Class D, Non-Shielded, Black Bulk Packaging
Connector, Rj45, Jack, 8P8C, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Pcb Mount; Shielding:Unshielded Rohs Compliant: Yes |Amphenol Sine/tuchel RJX8FA3VB
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold over Nickel / Standards Met = RoHS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJX8FA3VB.