What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Sine Systems ATM3PS-CKIT

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 11.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM3PS-CKIT.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+5.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsAT3PS-CKIT
Combination Line Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug/receptacle

Descriptions

Descriptions of Amphenol Sine Systems ATM3PS-CKIT provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
3 Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
Latch Lock,Plug and Receptacle 1 3pin Female Socket,Male Pin
CONN PLUG&RCPT 3P CRIMP 16-22AWG
Kit, Plug & Rcpt Conn/Wedgelock/Contact; No. Of Contacts:3Contacts; Product Range:At Boardlock Series™; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Plug, Receptacle; No. Of Rows:1Rowsrohs Compliant: Yes |Amphenol Sine/tuchel ATM3PS-CKIT
Mounting Type = Panel Mount / Contact Material = Copper Alloy / Series = ATM / Contact Plating = Nickel / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Rows = 2 / Standards Met = RoHS / Contact Gender = Socket / Contact Gender = Pin / Housing Material = Thermoplastic / Gender = Plug / Gender = Receptacle / Body Orientation = Straight / Contacts = 3 / Current Rating A = 7.5

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System