What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Sine Systems AHDM04-24-35SR-059

Receptacle Kit, shell size 24, 35 positions, socket, reduced diameter seal, wide thread
$ 23.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AHDM04-24-35SR-059.

Electro Sonic

Datasheet21 pages2 years ago
Datasheet3 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-09-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AHDM04-24-35SR-059 provided by its distributors.

Receptacle Kit, shell size 24, 35 positions, socket, reduced diameter seal, wide thread
ConnCircular SKT 35 POS STCable Mount 35 Terminal 1 Port Box
Bayonet Lock,Receptacle Housing 35pin Zinc Alloy 13A,7.5A
CONN RCP HSG F 35P INLINE PNL MT
Circular Conn, Rcpt, 35Pos, Panel; Product Range:Duramate Ahdm Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:35Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-35SR-059

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHDM04-24-35SR-059.