What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF CTL-15

Tool Frame with Die Set Hex Cavity Dimensions are 0.178 0.187 0.042SQ
$ 426.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF CTL-15.

Amphenol RF

Datasheet1 page7 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol RF CTL-15 provided by its distributors.

Tool Frame with Die Set Hex Cavity Dimensions are 0.178 0.187 0.042SQ
Amphenol RF
tool, ratcheted hand crimp tool w/die set, cavities: .178, .187, .042 (see notes)
Amphenol RF CTL-15 Ratcheting Hand Crimp with Die Set AM-1656D, Black/Blue
Quick Crimp Tool For 75 Ohms Crimp Plug
RF Fixed Coaxial Attenuator N-Type Jack to N-Type Plug 20 dB 5 Watt
Crimpers MMCX CRIMP TOOL BELDEN 735A 8218
Tool And Machinery, Crimp Tool
Crimp Tool; Crimp Application:Coaxial; C; Crimp Tool; Crimp Application:Coaxial; Crimp Size:0.187", 0.178", 0.042"; Features:Manual Ratchet Release, Ratchet Adjuster Wheel; For Use With:Amphenol 75ohm Crimp Plugs; Length:9.38"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL15