Amphenol RF 901-9986-RFX

Amphenol RF 901-9986-RFX Adapter, SMA Jack to SMA Jack, Straight, Bulkhead, 50 Ohms
$ 7.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9986-RFX.

IHS

Datasheet3 pages17 years ago

TME

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.25%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132146
connector, rf coaxial, sma panel jack recept, 4-hole flange, exposed tfe(.59), 50 ohm
Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of Amphenol RF 901-9986-RFX provided by its distributors.

Amphenol RF 901-9986-RFX Adapter, SMA Jack to SMA Jack, Straight, Bulkhead, 50 Ohms
Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount F/F Gold Over Nickel
Amphenol SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 901-9986-RFX with Alternate PN: SMA7471B1-NT50G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Intra Series Coaxial; Body Style:Straight Bulkhead; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:12.4GHz; Connector Mounting:Panel; Convert From:SMA Jack ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9986-RFX.
  • 9019986RFX