What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 222180

RF / Coaxial Connector, F Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Beryllium Copper
$ 7.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 222180.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

East Coast Microwave

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF222131
RF / Coaxial Connector, F Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Amphenol RF222128-10
RF / Coaxial Connector, F Coaxial, Right Angle Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF531-40024
RF Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle
Amphenol RF222181
RF / Coaxial Connector, F Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
Amphenol RF531-40078
Conn Type F RCP 0Hz to 1.5GHz 75Ohm Crimp ST Cable Mount Bright Tin

Descriptions

Descriptions of Amphenol RF 222180 provided by its distributors.

RF / Coaxial Connector, F Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Beryllium Copper
RF F Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Conn Type F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole F Gold
Female Socket,Receptacle,Threaded 1 2GHz 75Ω silvery Thread welding welding mounting,Through hole mounting,bulkhead mounting,panel mount
RF/COAXIAL, F JACK, R/A, THROUGH HOLE; Series:-; Connector Type:F Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:1GHz ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)