What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 172123

connector, rf coaxial, n in-series adapter, straight jack to jack, 50 ohm

$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172123.

TME

Datasheet1 page10 years ago

element14 APAC

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-5.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF172203
connector, rf coaxial, n str crimp jack, captive cont, for b9913, LMR400 cable, 50 ohm
Amphenol RF122122
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-195, RG58, RG141
Amphenol RF082-101-RFX
connector, rf coaxial, n commercial in-series adapter, straight jack to jack

Descriptions

Descriptions of Amphenol RF 172123 provided by its distributors.

connector, rf coaxial, n in-series adapter, straight jack to jack, 50 ohm
RoHS Compliant 2006 Normal Bronze Adapter Coaxial Connector 11GHz 50Ohm 165C 38.1mm
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Series:N; Body Style:Straight Adapter, Jack-Jack; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:11GHz; Convert From:N Jack ;RoHS Compliant: Yes
Amphenol N-Type Jack to N-Type Jack Adapter 50 Ohm Straight Primary Part Number: 172123 with Alternate PN: N7071A2-002-AT30GA-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172123.