Amphenol RF 122150

RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Crimp, 50 ohm, Times LMR-195, RG58, RG141
$ 7.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122150.

Farnell

Datasheet1 page23 years ago
Datasheet1 page24 years ago

East Coast Microwave

Burklin Elektronik

Inventory History

3 month trend:
-39.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF122365
RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF122416
connector, rf coaxial, tnc rt angle crimp/solder plug, for b9913, LMR400, 50 ohm
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337413-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper

Descriptions

Descriptions of Amphenol RF 122150 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Right Angle Plug, Crimp, 50 ohm, Times LMR-195, RG58, RG141
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF 122150 RF TNC Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF Connector TNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm Primary Part Number: 122150 with Alternate PN: T1122A1-ND3G-58CU-50 Packed as Individual Bag
RF/COAXIAL, TNC PLUG, R/A, 50OHM, CRIMP;; RF/COAXIAL, TNC PLUG, R/A, 50OHM, CRIMP; Connector Type:TNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF