What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 082-6642

RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
$ 16.579

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-6642.

TME

Datasheet1 page9 years ago

Electro Sonic

Inventory History

3 month trend:
+3.88%

Descriptions

Descriptions of Amphenol RF 082-6642 provided by its distributors.

RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-400, LMR-400-UF, Brass
Amphenol RF 082-6642 RF Connector, N-Type, Straight, Crimp, Plug, 50 Ohm
RF COAXIAL, N TYPE PLUG, 50 OHM, CABLE; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:LMR-400; Contact Material:Brass; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)