What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 031-6876

Amphenol RF 031-6876 RF RP-TNC Connector, Straight, Crimp, Plug, Optimized, 50 Ohm
$ 12.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-6876.

TME

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 031-6876 provided by its distributors.

Amphenol RF 031-6876 RF RP-TNC Connector, Straight, Crimp, Plug, Optimized, 50 Ohm
RF COAXIAL CABLE MOUNT CONNECTOR
Conn TNC 0Hz to 8GHz 50Ohm ST Cable Mount PL Gold Bag
Female Socket,Plug,Threaded 1 8GHz 50¦¸ , 35.46mm*14.85mm
Right-angle Dual Port D-Sub Connector
Coax Connector, Rp Tnc, Plug, 50 Ohm; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Lmr-400; Contact Material:Beryllium Copper; Frequency Max:8Ghz Rohs Compliant: Yes |Amphenol Rf 031-6876

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-6876