What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Pcd USBFTVC6G

Dust Cap / Cover, Green, Protective Cap, Amphenol USBFTV Series USB 2.0 Plugs, USBFTV

$ 35.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTVC6G.

IHS

Datasheet2 pages12 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-25.82%

Supply Chain

Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 solder pin contac
Amphenol IndustrialPT06E-14-18P(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18 #20 solder pin cont
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd USBFTVC6G provided by its distributors.

Dust Cap / Cover, Green, Protective Cap, Amphenol USBFTV Series USB 2.0 Plugs, USBFTV
connector accessory, usb field, cap for straight plug(thread coupling), green
Amphenol Socapex Dust cover with cord USB Outdoor dust cover USBFTVseries
USB Field Industrial USB Connection Systems USB CAP/PLUG OLIVE DRAB CAD
Connector Accessories Plug Cap Straight Olive Drab Cadmium
USB Connectors USB-A Plug Cap Olive Metallic
USB Field Metallic Cap for Plug Green
Connector Accessory, Cap Item, Metal
RJF USB D/CS PLU G GRN METALLIC CAP/ GREEN
RJ FIELD USB METALLIC CAPS PLU
CAP, USBFTV USB 2.0 PLUG, GREEN; Accessory Type: Cap; For Use With: Amphenol USBFTV Series USB 2.0 Plugs; Connector Body Material: -; Product Range: -; SVHC: Cadmium (15-Jun-2015)
PLUG DUST CAP, ALUMINUM; Series:USB Fiel; PLUG DUST CAP, ALUMINUM; Series:USB Field TV; Accessory Type:Dust Cap; For Use With:USB TV Harsh Environment Plugs; Connector Body Material:Aluminium; Body Material:Metal; Body Plating:Olive Drab Cadmium; Enclosure Material:Metal

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV C 6 G
  • USBF TVC 6 G
  • USBF TVC 6G