Amphenol Pcd USBFTV22N

Amphenol Socapex USB2.0A Receptacle Connector, USBFTV Series, Through Hole, Solder Termination
$ 47.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV22N.

IHS

Datasheet3 pages12 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.36%

CAD Models

Download Amphenol Pcd USBFTV22N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
MIL-DTL-26482 Circular Connector, 4 Pos, Size 8, Pin Receptacle, 7.5A, 600V
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-12-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Pcd USBFTV22N provided by its distributors.

Amphenol Socapex USB2.0A Receptacle Connector, USBFTV Series, Through Hole, Solder Termination
connector, metal circular, square flange receptacle, pcb, usb 2.0 type a, nickel fin
USB Field Industrial USB Connection Systems USB TYPE A PM RECPT PCB NICKEL
Conn USB 2.0 Type A RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port
USB Field Threaded Square Flange Recept To Solder
RJF USB RECP TO SOLDER NIC FLANGE RECEPT-SOLDER BOARD
CONNECTOR MIL SPEC. Connector USBF TV
4-Hole Solder Recept Sq Flange Nickel
RS APAC
Rectangular Connector, Receptacle
CONN RCP USB2.0 TYPEA 4P PNL MNT
USB Connector Type:USB Type B; USB Standard:USB 2.0; Gender:Receptacle; Connector Mounting:Panel Mount; Product Range:-; Contact Material:-; Contact Plating:-; No. of Positions:4Positions; Orientation:Vertical RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV 22 N
  • USBF TV 22N
  • USBF TV22N
  • USBFTV22N.