What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Pcd USBF21NSCC

connector, metal circular, snap cap panel recept, metal insert, usb 2.0 type a, nicke

$ 49.227
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBF21NSCC.

IHS

Datasheet156 pages11 years ago

element14

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
+69.69%

CAD Models

Download Amphenol Pcd USBF21NSCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolMS3102R22-2S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd USBF21NSCC provided by its distributors.

connector, metal circular, snap cap panel recept, metal insert, usb 2.0 type a, nicke
USB Field Industrial USB Connection Systems USB FIELD SNAP CAP METALIZED INSERT NK
Connector Accessories Self Closing Cap For USB Nickel And Metallized Insert
USB Connector, Female, Solder Terminal, Locking, Receptacle
CONNECTOR MIL SPEC. Receptacle USBF TV
USB Snap Cap Panel Mountrecpt Nickel Shell Metalized
Amphenol USB2.0AMother seat USBConnector, USB Access Pointseries, panel mount, 1port, USB-A Female termination
Dust cap,USB,skt,self closing,squ flange
RS APAC
ADAPTER USB A RCPT TO USB A RCPT
USB FIELD PANEL MOUNT RECEPTAC
Usb Adaptor, 2.0 Type A-Type A, Ip54; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type A Receptacle; Usb Standard:Usb 2.0; Ip Rating:Ip54; Product Range:-; Contact Material:-; Contact Plating:-; Rohs Compliant: Yes |Amphenol Socapex USBF 21 N SCC

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF 21 N SCC
  • USBF 21N SCC
  • USBF21N SCC