What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Pcd USB3FTV2SA03NASTR

Amphenol Pcd USB3FTV2SA03NASTRCOMPUTER Cable, Usb, 300MM, Black,
$ 217.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USB3FTV2SA03NASTR.

IHS

Datasheet156 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.22%

CAD Models

Download Amphenol Pcd USB3FTV2SA03NASTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol Pcd USB3FTV2SA03NASTR provided by its distributors.

AMPHENOL PCD USB3FTV2SA03NASTRCOMPUTER CABLE, USB, 300MM, BLACK,
Cable Assembly, 4 Conductor(s), 100V, Communication Cable
Cable Assembly USB 0.3m USB 4 POS RCP
USB3 FIELD SQ. FLANGE RECEPT.;POTTED;W/A-CODED 0.3M USB3-A CORDSET;STRT;NICKEL
USB3.0 Cable A Female to A Male0.98(300mm)Shielded
CBL A RCPT-A PLUG W/COUPL 0.98'
USB3 SQ FL RCPT POTTED A CODED
Computer Cable, Usb, 300Mm, Black,; Conector Usb Tipo A:Usb Type A Receptacle; Conector Usb Tipo B:Usb Type A Plug; Estándar Usb:Usb 3.0; Longitud Del Cable - Imperial:1Ft; Longitud Del Cable - Métrica:305Mm; Jacket Color:Negro |Amphenol Pcd USB3FTV2SA03NASTR

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS