What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Pcd SJS820100

Circular Connector, Cable Mount Plug, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
$ 21.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS820100.

IHS

Datasheet8 pages11 years ago

element14 APAC

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+2.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Souriau circular connector socket, UTSseries, 3Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 3Core, Cable installation, Crimping, IP68,IP69K
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Amphenol Industrial97-4106A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial75-68611-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS820100 provided by its distributors.

Circular Connector, Cable Mount Plug, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Quick Disconnect Circular Connectors PLUG SZ 20; RED TRIPLE SPLICE
Connector Circular In-Line Junction Splices
Triple contact In-Line Junction, plug 3x20 AWG
Detent Lock,Plug Housing 3pin Polyamide (PA66),Nylon 6/6 7.5A red wire mounting,free hanging,Through hole mounting
SJS Push-Pull Plug 320 SKT PLUG RED
Luminus Lightweight connectors
cir con plug sz 20 3pos inline
CONN PLUG HSG FMALE 3POS INLINE
3 POS IN-LINE JUNCTION SIZE 20
CIRCULAR CONN PLUG SIZE 20 3POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Plug; Connector Mounting:In-Line; No. of Contacts:3; Connector Type:Circular; Contact Gender:Socket; Contact Size:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS