Amphenol Pcd RJFRB6

RJ Field Industrial Ethernet Connection Systems RJ REV BAYONET PLUG PLASTIC GLAND, BLACK
$ 12.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFRB6.

IHS

Datasheet3 pages12 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.05%

CAD Models

Download Amphenol Pcd RJFRB6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialPT06E-12-10P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 solder pin contac
Amphenol IndustrialPT06A-12-8P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder pin contact
Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact

Descriptions

Descriptions of Amphenol Pcd RJFRB6 provided by its distributors.

RJ Field Industrial Ethernet Connection Systems RJ REV BAYONET PLUG PLASTIC GLAND, BLACK
connector, plastic circular, composite plug, reverse bayonet, rj45 ethernet, black
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Amphenol RJ45interface RJFRBseries, Male plugRJ45 Connector, Wire type, 8road single entrance, Cat5e
Rectangular Connector, 7 Contact(s), Male, Plug
Plug, Rj45; |Amphenol Socapex RJF RB 6
RJ45 Modular Connector, CAT5e, Plug
Electrical Connector Cylindrical
ER - connector,plastic circula
RS APAC
PLUG, RJ45; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: IP68; Connector Mounting: Cable Mount; Connector Orientation: V

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF RB 6