Amphenol Pcd RJF6N

Connector Metal Circular Str Plug Bayonet Coupling RJ45 Ethernet Nickel Finish
$ 42.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF6N.

IHS

Datasheet9 pages12 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+4.30%

CAD Models

Download Amphenol Pcd RJF6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AmphenolPT06A-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-4P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-12-4P(SR)
MIL Series Connector, 32 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-4P
MIL-DTL-26482 Circular Connector, 4 Pin, Male, Solder, 7.5A, 600V
Amphenol IndustrialMS3116F8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJF6N provided by its distributors.

CONNECTOR METAL CIRCULAR STR PLUG BAYONET COUPLING RJ45 ETHERNET NICKEL FINISH
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Telecom & Ethernet Connectors RJ FIELD PLUG METAL SHELL NICKEL
Amphenol RJ45interface RJFseries, Male plugRJ45 Connector, Cable installation type, 8road single entrance
连接器, RJ45, 公, 8P8C, 1端口, CAT5E;
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Magnetics = No / IP Rating = IP68 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
SEALED ETHERNET, RJ45, PLUG, 8POS, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Cable Mount; Connector Orientation:Vertical; Shielding:Unshielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:RJF Series; SVHC:No SVHC (15-Jun-2015); Connector Type:RJ45; Gender:Plug; No. of Contacts:8Contacts; No. of Contacts:8 Contact

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF 6 N
  • RJF-6-N
  • RJF6N.