Amphenol Pcd RJF6MN

connector, metal circular, straight plug w/metal gland, rj45 ethernet, nickel finish
$ 50.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF6MN.

IHS

Datasheet9 pages12 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.51%

CAD Models

Download Amphenol Pcd RJF6MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolPT06A-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-4P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-12-4P(SR)
MIL Series Connector, 32 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-4P
MIL-DTL-26482 Circular Connector, 4 Pin, Male, Solder, 7.5A, 600V
Amphenol IndustrialMS3116F8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJF6MN provided by its distributors.

connector, metal circular, straight plug w/metal gland, rj45 ethernet, nickel finish
Rj Field Plug Metal Gland Nickel Rohs Compliant: Yes |Amphenol RJF6MN.
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Rectangular Connector, 8 Contact(s), Male, Plug
Amphenol RJ45interface RJFseries, Male plugRJ45 Connector, Cable installation type, 8road single entrance, Cat5e
RJ45 CONN, PLUG, 8P8C, 1 PORT, CAT5E;
CONN RJ45 PLUG W/MET GLAND NICKL

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF6MN.