Amphenol Pcd RJF6MB

connector, metal circular, straight plug w/metal gland, rj45 ethernet, black finish
$ 49.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF6MB.

IHS

Datasheet9 pages12 years ago

Upverter

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.57%

CAD Models

Download Amphenol Pcd RJF6MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolPT06A-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-4P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-12-4P(SR)
MIL Series Connector, 32 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialMS3116F8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K

Descriptions

Descriptions of Amphenol Pcd RJF6MB provided by its distributors.

connector, metal circular, straight plug w/metal gland, rj45 ethernet, black finish
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount
Telecom & Ethernet Connectors RJ FIELD PLUG, METAL BLACK , O GLAND
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Conn Mod, Rj45 Plug, 1 X 1 (Port), 8P8C; |Amphenol Pcd RJF6MB.
Amphenol RJ45interface RJFseries, Male plugRJ45 Connector, Cable installation type, 8road single entrance
RJF PLG METAL GLAND BLAC K BAYONET COUPLING
RJ45 CONN, PLUG, 8P8C, 1PORT, CABLE;
CONN RJ45 PLUG W/MET GLAND BLK

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF6MB.