What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol LTW CAP-WBDFSMA2

Metric Circular Connector, Waterproof Cap, Metal Non-shielded, Female Connector, Screw Thread
$ 1.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW CAP-WBDFSMA2.

IHS

Datasheet25 pages10 years ago

TME

Electro Sonic

Inventory History

3 month trend:
+83.02%

Supply Chain

Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol LTW CAP-WBDFSMA2 provided by its distributors.

Metric Circular Connector, Waterproof Cap, Metal Non-shielded, Female Connector, Screw Thread
Dust Cap, Plug Connector Rohs Compliant: Yes |Amphenol Ltw CAP-WBDFSMA2
Dust Cap / Cover, Dust Cap, Amphenol LTW M8 Circular Plug Connectors
Connector Accessories Waterproof Cap Straight Copper Alloy Nickel
M Series, Accessory, Waterproof Cap, Metal, Female Connector
CONNECTOR, M SERIESWATERPROOF CAPM12*1.0P, FEMALE CONN, SCREW
cap - female; for M12 male series; coding A;B;D; metal
Amphenol, For Circular Connectors, 15.5mmlong, IP67
Circular Connector Accessory Type = Protection Cap / Accessory Material = Copper Alloy / Accessory Colour = Black
WATERPROOF CAP M12*1.0P,FEMALE CONNECTOR,SCREW
METRIC CIRCULAR CONNECTOR WAT WATERPROOF CAP
WATERPROOF CAP M121.0PFEMAL SENSORMATE
WATERPROOF CAP FOR FEMALE CONN
WATERPROOF CAP, CIRCULAR PLUG CONNECTOR; Accessory Type:Dust Cap; For Use With:Amphenol LTW M8 Circular Plug Connectors; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body; Product Ran

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAP-WBDFSMA2.