What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions SFW11R-2STE1LF

Connector, FFC/FPC, R/A, 11POS, 1ROW, 1mm; Pi; Pitch Spacing: 1mm; No. of Contacts: 11Contacts;
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW11R-2STE1LF.

IHS

Datasheet9 pages18 years ago

Master Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-70.30%

CAD Models

Download Amphenol Communications Solutions SFW11R-2STE1LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW11R-1STE1LF
Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Easy-On 52808, Surface Mount

Descriptions

Descriptions of Amphenol Communications Solutions SFW11R-2STE1LF provided by its distributors.

Connector, FFC/FPC, R/A, 11POS, 1ROW, 1mm; Pi; Pitch Spacing:1mm; No. of Contacts:11Contacts;
Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
1.00mm Flex Connector, SFW-R series, 11 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
SFW11R-2STE1LF-SFWR | Amphenol FCI (Amphenol CS) SFW11R2STE1LF
SFW11R-2STE1LF-FFC/FPC CONN FFC / FPC SYSTEMS
FFC & FPC Connectors FFC/FPC CONN
CONN, FFC/FPC, RCPT, 11POS, 1ROW, 1MM;
1mm 11pin 2.7mm FFC,FPC 1A 16.8mm*6.5mm
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW11R2STE1LF