What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 89898-304LF

Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry SMD Dubox®
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89898-304LF.

JRH Electronics

Datasheet2 pages19 years ago

Farnell

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

CAD Models

Download Amphenol Communications Solutions 89898-304LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol68046-605LF
SURF MNT VERT CARD CONN-68046-605LF | Amphenol FCI (Amphenol CS) 68046605LF
Amphenol91615-303ALF
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions68046-605PLF
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD
HIROSE ELECTRICA3A-8DA-2SV(71)
Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry SMD Automotive Tube
Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-104-02-G-DV
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, SSW Series

Descriptions

Descriptions of Amphenol Communications Solutions 89898-304LF provided by its distributors.

Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry SMD Dubox®
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Double Row, 8 positions
2.54mm 2.54mm Tin Double Row 8P Standing paste 6.99mm Female Headers ROHS
Rectangular Connector Female Socket
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Gray Insulator, Receptacle
DUBOX | Amphenol FCI (Amphenol CS) 89898304LF
CONN RCPT 8POS .100 DL STR SMD
Amphenol Communications Solutions 2.54mm8p
L-845/722 Hex Wrench Installation Tool
2x4w dual entry, receptacle, SMT Dubox
RS APAC
Connectors 8P DR SMT BTB RECPT
DUBOX RCP DR SMT VERT-89898-30
CONNECTOR, RCPT, 8POS, 2ROW, 2.54MM; Con; CONNECTOR, RCPT, 8POS, 2ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:8Contacts; Connector Mounting:Surface Mount; Product Range:FCI Dubox 89898 Series; Gender:Receptacle

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89898-304LF.
  • 89898304LF