Amphenol Audio ACJS-MC

Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACJS-MC.

IHS

Datasheet10 pages20 years ago

Electro Sonic

element14 APAC

Amphenol Sine Systems

Inventory History

3 month trend:
-6.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolACJM-MHOM
Conn 1/4" Mono Phone Jack F 2 POS 12.7mm Solder RA Thru-Hole 4 Terminal 1 Port
AmphenolACJM-HHDR
Conn 1/4" Mono Phone Jack F 2 POS 12.7mm Solder RA Thru-Hole 4 Terminal 1 Port
AmphenolACJM-PHOP
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Amphenol Audio ACJS-MC provided by its distributors.

Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Phone Conn, Stereo, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MC
Conn 1/4" Stereo Phone Jack F 3 POS 6.25mm Solder Lug RA Thru-Hole 6 Terminal 1 Port
Amphenol Audio 1/4 in Phone Jack, Audio Connector, PCB Mount
Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Soldering Lugs / Contact Material = Brass / Contact Plating = Tin / Body Material = Polyamide 6.6 (PA6.6) / Jack / Plug Colour = Black / Jack / Plug Colour = Silver / Current Rating A = 10 / Voltage Rating V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJSMC