What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Aerospace TVS06RF-25-4P

Conn MIL-DTL-38999 Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
$ 92.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace TVS06RF-25-4P.

IHS

Datasheet1 page10 years ago

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
-62.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceD38999/26FJ4PA
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WJ4PA
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceD38999/26WJ46PN
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WJ4PC
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WJ46PA
Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace TVS06RF-25-4P provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AMPHENOL INDUSTRIAL TVS06RF-25-4P Circular Connector, Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug, 56
CONNECTOR, CIRC, 25-4, 56WAY, SIZE 25; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 56Contacts; Circular Contact Type: Crimp Pin; Co
Circular Connector Plug Size 25, 56 Position, Cable; Rango De Producto:Mil-C-38999 Series Iii; Género:Macho; Núm. De Contactos:56; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Amphenol Industrial TVS06RF-25-4P

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVS06RF254P