What’s new: Find the right parts faster with our redesigned experience

Learn more

Amperite DFS152-60

Flasher Sscur-rtg 3A120V AC60 Fpm 60 Fpm
$ 40.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amperite DFS152-60.

Farnell

Datasheet3 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Amperite DFS152-60 provided by its distributors.

FLASHER SSCUR-RTG 3A120V AC60 FPM 60 FPM
Solid State Flasher Spst-No 60Fpm 120Vac; Relay Mounting:Panel Mount; Load Current:3A; Operating Voltage Min:-; Operating Voltage Max:-; Switching Mode:Zero Crossing; Timer Functions:Repeat Cycle; Control Voltage Ac Min:12V |Amperite DFS152-60
SOLID STATE FLASHER SPST-NO 60FPM 120VAC; SOLID STATE FLASHER SPST-NO 60FPM 120VAC; Contact Configuration:SPST-NO; Nom Input Voltage:120VAC; Delay Time Range:60FPM; Timing Adjustment:Fixed; Relay Mounting:Panel; Load Current RMS Max:3A; Supply Voltage:120VAC

Manufacturer Aliases

Amperite has several brands around the world that distributors may use as alternate names. Amperite may also be known as the following names:

  • AMPE
  • AMPERIT
  • AMPRTE
  • AMPERITE CO INC
  • AMPERITE COMPANY
  • AMPERITE COOLYMPIC CONTROLS CORP
  • AMPRITE
  • AMPERITE COMPANY INC
  • Amperite Co