What’s new: Find the right parts faster with our redesigned experience

Learn more

Amperite 120AP1-60SDC

Relay Ss Digital Cmos DPDT on Delay 10 A 120V AC 1 to 60
$ 58.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amperite 120AP1-60SDC.

Master Electronics

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Amperite 120AP1-60SDC provided by its distributors.

RELAY SS DIGITAL CMOS DPDT ON DELAY 10 A 120V AC 1 TO 60
Time Delay Relay, Dpdt, 60S, 240Vac; Contact Voltage Vdc:-; Time Min:1S; Time Max:60S; Product Range:Dc10 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240Vac |Amperite 120AP1-60SDC
TIME DELAY RELAY, DPDT, 60SEC, 120VAC; C; TIME DELAY RELAY, DPDT, 60SEC, 120VAC; Contact Configuration:DPDT; Nom Input Voltage:120VAC; Delay Time Range:1s to 60s; Timing Adjustment:Knob; Relay Mounting:Plug In; Mounting Type:Plug In; No. of Poles:2; Supply Voltage:120VAC

Manufacturer Aliases

Amperite has several brands around the world that distributors may use as alternate names. Amperite may also be known as the following names:

  • AMPE
  • AMPERIT
  • AMPRTE
  • AMPERITE CO INC
  • AMPERITE COMPANY
  • AMPERITE COOLYMPIC CONTROLS CORP
  • AMPRITE
  • AMPERITE COMPANY INC
  • Amperite Co