Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMIC Technology A29L400ATV-70F

512K X 8 Bit / 256K X 16 Bit CMOS 3.0 Volt-only, Boot Sector Flash Memory

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29L400ATV-70F.

IHS

Datasheet38 pages13 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-06-24

Descriptions

Descriptions of AMIC Technology A29L400ATV-70F provided by its distributors.

512K X 8 Bit / 256K X 16 Bit CMOS 3.0 Volt-only, Boot Sector Flash Memory
IC, SM, FLASH, 4MB, 3V, TOP BOOT; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit / 256K x 16bit; IC Interface Type: -; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Frequency
Flash, 256KX16, 70ns, PDSO48
IC, SM, FLASH, 4MB, 3V, TOP BOOT; Memory Size:4Mbit; Memory Configuration:512K x 8, 256K x 16; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:48; Access Time:70ns; Operating Temperature Min:0°C;;RoHS Compliant: Yes

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29L400ATV70F