AMIC Technology A29040B-70F

NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29040B-70F.

IHS

Datasheet29 pages8 years ago

element14 APAC

CAD Models

Download AMIC Technology A29040B-70F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-08-01
LTD Date2026-01-30

Descriptions

Descriptions of AMIC Technology A29040B-70F provided by its distributors.

NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PDIP
512Kx8, 70NS, 5.0v, 4M UNIFORM
IC, FLASH 5V 4MB, 29F040, DIP32; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: Parallel; Memory Case Style: DIP; No. of Pins: 32Pins; Clock Frequency: -; Access
Flash Memory, 4Mbit, 70Ns, 32-Dip; Memoria, Tipo:Flash; Tamaño De La Memoria:4Mbit; Configuración Memoria Flash:512K X 8Bit; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V; Memoria, Tipo:Dip; Voltaje, Vcd:3.0V |Amic A29040B-70F

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29040B70F