What’s new: Find the right parts faster with our redesigned experience

Learn more

AMIC Technology A25L032N-F

Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 7ns 16-Pin SOP
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for A25L032N-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A25L032N-F.

IHS

Datasheet50 pages14 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of AMIC Technology A25L032N-F provided by its distributors.

Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 7ns 16-Pin SOP
32Mx1, 100MHz, 3.0v, 32M UNIFORM SPI FLASH
Flash, 4MX8, PDSO16
MEMORY, FLASH, SPI, 32M, 16SOP; Memory Type:Flash; Memory Size:32Mbit; Memory Configuration:32M x 1; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:16; Clock Frequency:100MHz; IC Interface ;RoHS Compliant: Yes

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation