AMIC Technology A25L020O-F

IC Lo-voltage Serial Flash 100MHZ 8-PIN Sop
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A25L020O-F.

IHS

Datasheet45 pages14 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-26
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Descriptions

Descriptions of AMIC Technology A25L020O-F provided by its distributors.

IC LO-VOLTAGE SERIAL FLASH 100MHZ 8-PIN SOP
2Mx1, 100MHz, 3.0v, 2M UNIFORM
Flash, 256KX8, PDSO8
MEMORY, FLASH, SPI, 2M, 8SOP; Memory Type:Flash; Memory Size:2Mbit; Memory Configuration:2M x 1; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:100MHz; Interface Type:Serial, ;RoHS Compliant: Yes

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation