AMD XCZU7EV-1FFVC1156E

FPGA Zynq UltraScale+ Family 504000 Cells 20nm Technology 0.85V 1156-Pin FCBGA Tray
$ 3,635.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCZU7EV-1FFVC1156E.

IHS

Datasheet111 pages3 years ago

SHENGYU ELECTRONICS

Xilinx SCT

CAD Models

Download AMD XCZU7EV-1FFVC1156E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD XCZU7EV-1FFVC1156E provided by its distributors.

FPGA Zynq UltraScale+ Family 504000 Cells 20nm Technology 0.85V 1156-Pin FCBGA Tray
Zynq UltraScale+ RFSoC, Speed Grade-1, Logic Cells 504K, C1156, RoHS
Xilinx SCT
FPGA SOC, 28800 CLBS, 504000-Cell, PBGA1156
Microprocessor Circuit, CMOS, PBGA1156
MPSOC, ARM CORTEX-A53/R5, FCBGA-1156
IC SOC CORTEX-A53 1156FCBGA / Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC EV Zynq®UltraScale+™ FPGA, 504K+ Logic Cells 500MHz, 600MHz, 1.2GHz 1156-FCBGA (35x35)
Mpsoc, Arm Cortex-A53/R5, Fcbga-1156; Product Range:Zynq Family Ultrascale+ Series Microprocessors; Cpu Speed:1.5Ghz; Core Architecture:Arm Cortex-A53, Arm Cortex-R5; Mpu Case Style:Fcbga; No. Of Pins:1156Pins; Mpu Family:Zynq; Mpu Rohs Compliant: Yes |Amd Xilinx XCZU7EV-1FFVC1156E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCZU7EV1FFVC1156E