
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | XCZU5EV-2SFVC784E | 0 | 1 | 5d | ||||||||
| Worldway Electronics | XCZU5EV2SFVC784E | 1,629 | 7 | Tape & Reel | 13h | |||||||
| Component Stockers USA | XCZU5EV-2SFVC784E | 583 | >1wk | |||||||||
| Win Source | WS-XCZU5EV-2SFVC784E | 300 | 1 | 14h | ||||||||
| IC Components Ltd. | XCZU5EV-2SFVC784E | 5,400 | 12h |
Download AMD XCZU5EV-2SFVC784E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of AMD XCZU5EV-2SFVC784E provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names: