AMD XCZU4EV-2SFVC784E

FPGA Zynq UltraScale+ 192150 Cells 20nm Technology 0.85V 784-Pin FCBGA Tray
$ 1,785.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCZU4EV-2SFVC784E.

IHS

Datasheet111 pages3 years ago

SHENGYU ELECTRONICS

Xilinx SCT

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A.4
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of AMD XCZU4EV-2SFVC784E provided by its distributors.

FPGA Zynq UltraScale+ 192150 Cells 20nm Technology 0.85V 784-Pin FCBGA Tray
IC SOC CORTEX-A53 784FCBGA / Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC series Zynq®UltraScale+™ FPGA, 192K+ Logic Cells 533MHz, 600MHz, 1.3GHz 784-FCBGA (23x23)
Mpsoc, Arm Cortex-A53/R5, Fcbga-784; Product Range:Zynq Family Ultrascale+ Series Microprocessors; Cpu Speed:1.5Ghz; Core Architecture:Arm Cortex-A53, Arm Cortex-R5; Mpu Case Style:Fcbga; No. Of Pins:784Pins; Mpu Family:Zynq; Mpu Rohs Compliant: Yes |Amd Xilinx XCZU4EV-2SFVC784E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCZU4EV2SFVC784E