What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XCVU9P-3FLGB2104E

Virtex Ultrascale+ FPGA, Speed Grade-3, Logic Cells 2586K, B2104, RoHS
$ 95,941.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCVU9P-3FLGB2104E.

IHS

Datasheet50 pages13 years ago

Xilinx SCT

SHENGYU ELECTRONICS

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of AMD XCVU9P-3FLGB2104E provided by its distributors.

Virtex Ultrascale+ FPGA, Speed Grade-3, Logic Cells 2586K, B2104, RoHS
Xilinx SCT
FPGA Virtex UltraScale 2586150 Cells 20nm Technology 0.95V/1V 2104-Pin
ROHS3Compliant Active 8542.39.00.01 FIELD PROGRAMMABLE GATE ARRAY field programmable gate array 0C~100C TJ 0.873V~0.927V
Fpga, Virtex Ultrascale+, Fcbga-2104; No. Of Logic Blocks:1182240; No. Of Macrocells:2586150; Fpga Family:Virtex Ultrascale+; Logic Case Style:Fcbga; No. Of Pins:2104Pins; No. Of Speed Grades:3; Total Ram Bits:77721.6Kbit; No. Of Rohs Compliant: Yes |Amd Xilinx XCVU9P-3FLGB2104E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCVU9P3FLGB2104E