AMD XCVU9P-2FLGA2104I

FPGA Virtex UltraScale+ Family 2586150 Cells 20nm Technology 0.95V 2104-Pin FCBGA Tray
$ 60,070.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCVU9P-2FLGA2104I.

IHS

Datasheet50 pages13 years ago

Augswan

Xilinx SCT

CAD Models

Download AMD XCVU9P-2FLGA2104I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A001.A.7.B
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of AMD XCVU9P-2FLGA2104I provided by its distributors.

FPGA Virtex UltraScale+ Family 2586150 Cells 20nm Technology 0.95V 2104-Pin FCBGA Tray
Virtex Ultrascale+ FPGA, Speed Grade-2, Logic Cells 2586K, A2104, RoHS
Xilinx SCT
Field Programmable Gate Array, 147780 CLBS, 2586150-Cell, PBGA2104
FPGA, VIRTEX ULTRASCALE+, FCBGA-2104
Fpga, Virtex Ultrascale+, Fcbga-2104; No. Of Logic Blocks:1182240; No. Of Macrocells:2586150; Fpga Family:Virtex Ultrascale+; Logic Case Style:Fcbga; No. Of Pins:2104Pins; No. Of Speed Grades:2; Total Ram Bits:77721.6Kbit; No. Of Rohs Compliant: Yes |Amd Xilinx XCVU9P-2FLGA2104I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCVU9P2FLGA2104I